There are no models available for this part yet.
Overview of SI9430DY by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SI9430DY by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1934 |
|
RFQ | ||||
Quest Components | MOSFET Transistor, P-Channel, SO | 6239 |
|
$0.2835 / $0.8100 | Buy Now |
CAD Models for SI9430DY by Fairchild Semiconductor Corporation
Part Data Attributes for SI9430DY by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
5.8 A
|
Drain-source On Resistance-Max
|
0.05 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI9430DY
This table gives cross-reference parts and alternative options found for SI9430DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9430DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9430DY | Transistor, | Vishay Siliconix | SI9430DY vs SI9430DY |
Related Parts for SI9430DY
-
SI9933DY-T1Small Signal Field-Effect Transistors
-
SIRA14DP-T1-GE3Power Field-Effect Transistors
-
P80C32SBAAMicrocontrollers
-
BAQ34-GS08Rectifier Diodes
-
SIP4282ADNP2-T1GE4Peripheral Drivers
-
12065C473JAT2AFixed Capacitors
-
SI9150DYSwitching Regulator or Controllers
-
MMBT3904LT1GSmall Signal Bipolar Transistors
-
LT1014DDWROperational Amplifiers