-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver, 1-Trnsvr, BCDMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70617009
|
RS | CAN 1Mbps 5V Automotive SOIC N | Siliconix / Vishay SI9200EY RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI9200EY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9200EY
Vishay Siliconix
CAN Transceiver, 1-Trnsvr, BCDMOS, PDSO8,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SI9200EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9200EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9200EY-T1-E3 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, LEAD FREE, PLASTIC, SO-8 | Vishay Siliconix | SI9200EY vs SI9200EY-T1-E3 |
SI9200EY | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, PLASTIC, SO-8 | Vishay Intertechnologies | SI9200EY vs SI9200EY |