Part Details for SI9112DJ by Vishay Siliconix
Results Overview of SI9112DJ by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI9112DJ Information
SI9112DJ by Vishay Siliconix is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SI9112DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 0.01A, 1000KHZ SWITCHING FREQ-MAX, BCDMOS, PDIP14 | 19116 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 0.01A, 1000KHZ SWITCHING FREQ-MAX, BCDMOS, PDIP14 | 1 |
|
$3.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for SI9112DJ
SI9112DJ CAD Models
SI9112DJ Part Data Attributes
|
SI9112DJ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9112DJ
Vishay Siliconix
Switching Regulator/Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BCDMOS, PDIP14,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SI9112DJ
This table gives cross-reference parts and alternative options found for SI9112DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9112DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI9112DJ | Vishay Intertechnologies | Check for Price | Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BCDMOS, PDIP14, | SI9112DJ vs SI9112DJ |
SI9112DJ-E3 | Vishay Intertechnologies | Check for Price | Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BCDMOS, PDIP14 | SI9112DJ vs SI9112DJ-E3 |
HV9112PJ | Supertex Inc | Check for Price | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | SI9112DJ vs HV9112PJ |