There are no models available for this part yet.
Overview of SI8946AD-AS4R by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNAS4R2C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (0.318in), 15 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 4-40 Rear Insert, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
L17HTNAS4R1C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (0.318in), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
L17HTHAS4R1C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp High Density, FP=8.89mm (0.350in), 26 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab& Boardlock, Plastic Tray, Closed Back |
Price & Stock for SI8946AD-AS4R by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-SI8946AD-AS4RTR-ND
|
DigiKey | AUTOMOTIVE ISOLATED DELTA-SIGMA Min Qty: 1250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4996 | Buy Now | |
DISTI #
873-SI8946AD-AS4R
|
Mouser Electronics | Isolation Amplifiers Automotive isolated delta-sigma modulator for current shunt measurement. 62.5 mV specified linear input range. Internal 10 Mhz DSM clock. Wide body SS08. RoHS: Compliant | 0 |
|
$4.5000 | Order Now | |
DISTI #
SI8946ADAS4R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |