-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolation Amplifier, 1 Func, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI8922AB-IS-ND
|
DigiKey | ISOLATED ANALOG AMPLIFIER Min Qty: 1 Lead time: 8 Weeks Container: Tube |
165 In Stock |
|
$3.2956 / $6.0300 | Buy Now |
DISTI #
873-SI8922AB-IS
|
Mouser Electronics | Isolation Amplifiers RoHS: Compliant | 183 |
|
$3.4200 / $6.0300 | Buy Now |
DISTI #
SI8922ABIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8922AB-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8922AB-IS
Skyworks Solutions Inc
Isolation Amplifier, 1 Func, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.6 MHz | |
Common Mode Voltage-Max | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |