-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolation Amplifier, 1 Func, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3329-5-ND
|
DigiKey | IC ISOLATION 8DIP GULL WING Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5779 In Stock |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
634-SI8920BC-IP
|
Mouser Electronics | Isolation Amplifiers Isolated analog amplifier with 200 mV input RoHS: Compliant | 4800 |
|
$3.3900 / $6.3900 | Buy Now |
DISTI #
E54:1762_09022771
|
Arrow Electronics | SP Amp ISOL Amp Single 5.5V 8-Pin PDIP SMD Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 | Europe - 9 |
|
$3.4040 / $5.6340 | Buy Now |
DISTI #
V36:1790_06527549
|
Arrow Electronics | SP Amp ISOL Amp Single 5.5V 8-Pin PDIP SMD Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 | Americas - 2 |
|
$3.4430 / $6.3150 | Buy Now |
DISTI #
79009052
|
Verical | SP Amp ISOL Amp Single 5.5V 8-Pin PDIP SMD Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$4.8000 | Buy Now |
DISTI #
69790016
|
Verical | SP Amp ISOL Amp Single 5.5V 8-Pin PDIP SMD Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 9 |
|
$3.4040 / $5.6340 | Buy Now |
DISTI #
69122603
|
Verical | SP Amp ISOL Amp Single 5.5V 8-Pin PDIP SMD Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 2 |
|
$3.4430 / $6.3150 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 10 |
|
$7.0538 / $7.4991 | Buy Now |
DISTI #
SI8920BCIP
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 50 |
|
RFQ | |
|
Chip1Cloud | IC ISOLATION 8DIP GULL WING / Isolation IC Automotive, Inverters, Power Supplies, UPS 8-DIP Gull Wing | 1910 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8920BC-IP
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8920BC-IP
Skyworks Solutions Inc
Isolation Amplifier, 1 Func, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.95 MHz | |
Common Mode Voltage-Max | 1 V | |
JESD-30 Code | R-PDIP-G8 | |
Length | 9.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | GWDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.19 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |