There are no models available for this part yet.
Overview of SI8900B-A01-GS by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SI8900B-A01-GS by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Si8900 - ISOLATED MONITORING ADC RoHS: Compliant Status: Obsolete Min Qty: 1 | 1268 |
|
$3.4500 / $4.0600 | Buy Now |
CAD Models for SI8900B-A01-GS by Skyworks Solutions Inc
Part Data Attributes for SI8900B-A01-GS by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
compliant
|
Analog Input Voltage-Max
|
3.6 V
|
Analog Input Voltage-Min
|
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10.3 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Number of Analog In Channels
|
3
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for SI8900B-A01-GS
This table gives cross-reference parts and alternative options found for SI8900B-A01-GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8900B-A01-GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8902B-A01-GS | ADC, Successive Approximation, 10-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8900B-A01-GS vs SI8902B-A01-GS |
SI8902B-A01-GSR | ADC, Successive Approximation, 10-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8900B-A01-GS vs SI8902B-A01-GSR |
Related Parts for SI8900B-A01-GS
-
MKL25Z64VLH4Microcontrollers
-
SI8900D-A01-GSAnalog to Digital Converters
-
SI8642BA-B-IUROther Analog ICs
-
ADG412BRMultiplexers or Switches
-
TPS62163DSGSwitching Regulator or Controllers
-
AD8603AUJZ-REELOperational Amplifiers
-
AD8324ACPZLine Driver or Receivers
-
NCV8460ADR2GPeripheral Drivers
-
SI9730CBY-T1Power Management Circuits