There are no models available for this part yet.
Overview of SI8824EDB-T2-E1 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI8824EDB-T2-E1 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI8824EDB-T2-E1CT-ND
|
DigiKey | MOSFET N-CH 20V 2.1A MICROFOOT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17010 In Stock |
|
$0.0872 / $0.4100 | Buy Now |
CAD Models for SI8824EDB-T2-E1 by Vishay Siliconix
Related Parts for SI8824EDB-T2-E1
-
DMN5L06VK-7Small Signal Field-Effect Transistors
-
BSC018N04LSGATMA1Power Field-Effect Transistors
-
SIM3U146-B-GQMicrocontrollers
-
BAS140WE6327HTSA1Rectifier Diodes
-
FPF2495UCXPeripheral Drivers
-
EMK212BB7106MG-TFixed Capacitors
-
PAM2316AGCADJSwitching Regulator or Controllers
-
CPF0402B150KEFixed Resistors
-
MMBTA06LT1GSmall Signal Bipolar Transistors