Part Details for SI8710AD-B-ISR by Skyworks Solutions Inc
Overview of SI8710AD-B-ISR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Price & Stock for SI8710AD-B-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4211-1-ND
|
DigiKey | DGTL ISO 5000VRMS 1CH GP 6DIP GW Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4516 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
634-SI8710AD-B-ISR
|
Mouser Electronics | Digital Isolators 5 kV optocoupler replacement in SDIP6 RoHS: Compliant | 20451 |
|
$1.3800 / $2.8600 | Buy Now |
DISTI #
SI8710ADBISR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8710AD-B-ISR
SI8710AD-B-ISR CAD Models
SI8710AD-B-ISR Part Data Attributes
|
SI8710AD-B-ISR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8710AD-B-ISR
Skyworks Solutions Inc
Analog Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP6,.45 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | 40 |