Part Details for SI8487DB-T1-E1 by Vishay Intertechnologies
Overview of SI8487DB-T1-E1 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for SI8487DB-T1-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2853
|
Newark | Mosfet, P Ch, -30V, -7.7A, Micro Foot-4, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:7.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:2.7W Rohs Compliant: Yes |Vishay SI8487DB-T1-E1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
94T2852
|
Newark | Mosfet, P Channel, -30V, -7.7A, Micro Foot-4, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:7.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:2.7W Rohs Compliant: Yes |Vishay SI8487DB-T1-E1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now |
DISTI #
SI8487DB-T1-E1
|
Avnet Americas | Trans MOSFET P-CH 30V 4.9A 4-Pin Micro Foot T/R - Tape and Reel (Alt: SI8487DB-T1-E1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now |
DISTI #
SI8487DB-T1-E1
|
Avnet Americas | Trans MOSFET P-CH 30V 4.9A 4-Pin Micro Foot T/R - Tape and Reel (Alt: SI8487DB-T1-E1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.2011 / $0.2488 | Buy Now |
DISTI #
78-SI8487DB-T1-E1
|
Mouser Electronics | MOSFET -30V Vds 12V Vgs MICRO FOOT 1.6 x 1.6 RoHS: Compliant | 1352 |
|
$0.1910 / $0.6600 | Buy Now |
DISTI #
E02:0323_04135095
|
Arrow Electronics | Trans MOSFET P-CH 30V 4.9A 4-Pin Micro Foot T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 63 Weeks Date Code: 2347 | Europe - 3000 |
|
$0.1938 / $0.2128 | Buy Now |
|
Future Electronics | -30V 7.7A 0.031 Ohm P-ch MICRO FOOT 1.6 x 1.6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
|
Future Electronics | -30V 7.7A 0.031 Ohm P-ch MICRO FOOT 1.6 x 1.6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
DISTI #
76834366
|
Verical | Trans MOSFET P-CH 30V 4.9A 4-Pin Micro Foot T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 3000 |
|
$0.1939 / $0.2131 | Buy Now |
DISTI #
SI8487DB-T1-E1
|
TTI | MOSFET -30V Vds 12V Vgs MICRO FOOT 1.6 x 1.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 48000 In Stock |
|
$0.1930 / $0.2080 | Buy Now |
Part Details for SI8487DB-T1-E1
SI8487DB-T1-E1 CAD Models
SI8487DB-T1-E1 Part Data Attributes:
|
SI8487DB-T1-E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI8487DB-T1-E1
Vishay Intertechnologies
Power Field-Effect Transistor, 7.7A I(D), 30V, 0.035ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.7 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 330 pF | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |