Part Details for SI8401DB-T1-E3 by Vishay Intertechnologies
Overview of SI8401DB-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8401DB-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8195
|
Newark | P Channel Mosfet, -20V, 3.6A, Micro Foot, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:2.77W Rohs Compliant: Yes |Vishay SI8401DB-T1-E3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
SI8401DB-T1-E3
|
Avnet Americas | Trans MOSFET P-CH 20V 3.6A 4-Pin Micro Foot T/R - Tape and Reel (Alt: SI8401DB-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9990 / $1.2691 | Buy Now |
|
Quest Components | 3600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 130 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
SI8401DB-T1-E3
|
TTI | MOSFET 20V 4.9A 2.77W 65mohm @ 4.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2770 |
|
RFQ | |
|
Sense Electronic Company Limited | BGA-4 | 6000 |
|
RFQ |
Part Details for SI8401DB-T1-E3
SI8401DB-T1-E3 CAD Models
SI8401DB-T1-E3 Part Data Attributes:
|
SI8401DB-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI8401DB-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 3.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 2 MM, MICRO FOOT, CSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2 X 2 MM, MICRO FOOT, CSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.77 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI8401DB-T1-E3
This table gives cross-reference parts and alternative options found for SI8401DB-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8401DB-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8401DB-T1-E1 | Small Signal Field-Effect Transistor, 3.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO FOOT, 4 PIN | Vishay Intertechnologies | SI8401DB-T1-E3 vs SI8401DB-T1-E1 |