Part Details for SI7850DP-T1-E3-VB by VBsemi Electronics Co Ltd
Overview of SI7850DP-T1-E3-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7850DP-T1-E3-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 15A null DFN-8(5x6) MOSFETs ROHS | 5714 |
|
$0.3474 / $0.6237 | Buy Now |
DISTI #
SI7850DP-T1-E3-VB
|
Maritex | Transistor: N-MOSFET, unipolar, 60V, 15A, 0.024ohm, 35.7W, -55+150 st.C, SMD, DFN5X6 Min Qty: 1 Package Multiple: 1 | 96 |
|
$0.5950 / $0.8510 | Buy Now |