-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1.7A I(D), 200V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1212-8, POWERPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7820DN-T1-E3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J5743
|
Newark | N Ch Mosfet, 200V, 2.6A, Powerpak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:200... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8580 / $1.0300 | Buy Now |
DISTI #
09X6453
|
Newark | Mosfet, N Channel, 200V, 1.7A, Powerpak-8, Channel Type:N Channel, Drain Source Voltage Vds:200V, ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
SI7820DN-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 200V 1.7A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7820DN-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel |
3000 |
|
$0.4625 | Buy Now |
DISTI #
781-SI7820DN-T1-E3
|
Mouser Electronics | MOSFETs 200V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant | 4316 |
|
$0.7580 / $2.0900 | Buy Now |
|
Future Electronics | Si7820DN Series 200 V 1.7 A 1.5 W N-Channel Mosfet - PowerPAK® 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.6850 | Buy Now |
|
Future Electronics | Si7820DN Series 200 V 1.7 A 1.5 W N-Channel Mosfet - PowerPAK® 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.6850 | Buy Now |
|
Bristol Electronics | 7349 |
|
RFQ | ||
DISTI #
SI7820DN-T1-E3
|
TTI | MOSFETs 200V Vds 20V Vgs PowerPAK 1212-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5730 | Buy Now |
DISTI #
SI7820DN-T1-E3
|
EBV Elektronik | Trans MOSFET NCH 200V 17A 8Pin PowerPAK 1212 TR (Alt: SI7820DN-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7820DN-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7820DN-T1-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 1.7A I(D), 200V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1212-8, POWERPAK-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 0.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.8 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI7820DN-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7820DN-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI7820DN-T1-E3 | Vishay Siliconix | Check for Price | Trans MOSFET N-CH 200V 1.7A 8-Pin PowerPAK 1212 T/R | SI7820DN-T1-E3 vs SI7820DN-T1-E3 |