-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 9.3A I(D), 40V, 0.025ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7231
|
Newark | Mosfet, P Channel, -40V, -18A, Powerpak 1212-8, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1Vrohs Compliant: Yes |Vishay SI7611DN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4683 |
|
$1.0000 / $1.6300 | Buy Now |
DISTI #
99AC4340
|
Newark | Mosfet, P-Ch, -40V, -18A, Powerpak1212-8, Transistor Polarity:P Channel, Continuous Drain Current Id:-18A, Drain Source Voltage Vds:-40V, On Resistance Rds(On):0.021Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Powerrohs Compliant: Yes |Vishay SI7611DN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59027 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
16P3852
|
Newark | P Channel Mosfet, -40V, 18A, Powerpak, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Power Dissipation:3.7W Rohs Compliant: Yes |Vishay SI7611DN-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9460 | Buy Now |
DISTI #
SI7611DN-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 40V 9.3A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7611DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7155 / $0.9090 | Buy Now |
DISTI #
SI7611DN-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 40V 9.3A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7611DN-T1-GE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.7155 / $0.8851 | Buy Now |
DISTI #
69W7231
|
Avnet Americas | Trans MOSFET P-CH 40V 9.3A 8-Pin PowerPAK 1212 T/R - Product that comes on tape, but is not reeled (Alt: 69W7231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4683 Partner Stock |
|
$1.0000 / $1.6300 | Buy Now |
DISTI #
781-SI7611DN-T1-GE3
|
Mouser Electronics | MOSFET -40V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant | 11571 |
|
$0.6690 / $1.5700 | Buy Now |
DISTI #
V36:1790_09216372
|
Arrow Electronics | Trans MOSFET P-CH 40V 18A 8-Pin PowerPAK 1212 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2342 | Americas - 33000 |
|
$0.6611 / $0.7089 | Buy Now |
DISTI #
E02:0323_00530335
|
Arrow Electronics | Trans MOSFET P-CH 40V 18A 8-Pin PowerPAK 1212 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2350 | Europe - 21000 |
|
$0.7220 / $0.7642 | Buy Now |
|
Future Electronics | P-Channel 40 V 0.025 Ohm 39 W Surface Mount Power Mosfet - PowerPAK-1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.6650 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7611DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7611DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 9.3A I(D), 40V, 0.025ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 26 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 9.3 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |