Part Details for SI7230DN-T1-GE3 by Vishay Intertechnologies
Overview of SI7230DN-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI7230DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P3836
|
Newark | N Channel Mosfet, 30V, 14A Powerpak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:14A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Vishay SI7230DN-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.6080 | Buy Now |
DISTI #
SI7230DN-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 9A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7230DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5155 | Buy Now |
DISTI #
781-SI7230DN-GE3
|
Mouser Electronics | MOSFETs 30V 14A 3.7W 12mohm @ 10V RoHS: Compliant | 0 |
|
$0.5260 / $0.5790 | Order Now |
|
Future Electronics | MOSFET 30V 14A 3.7W 12mohm @ 10V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.5530 | Buy Now |
DISTI #
SI7230DN-T1-GE3
|
TTI | MOSFETs 30V 14A 3.7W 12mohm @ 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5250 / $0.5600 | Buy Now |