-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6592
|
Newark | Mosfet, Dual P-Ch, -30V, Powerpak 1212, Transistor Polarity:Dual P Channel, Continuous Drain Current Id:-6A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.022Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Rohs Compliant: Yes |Vishay SI7223DN-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7389 |
|
$0.6510 / $0.9780 | Buy Now |
DISTI #
59AC7489
|
Newark | Dual P-Channel 20-V (D-S) Mosfet |Vishay SI7223DN-T1-GE3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.3680 | Buy Now |
DISTI #
SI7223DN-T1-GE3
|
Avnet Americas | DUAL P-CHANNEL 20-V (D-S) MOSFET - Tape and Reel (Alt: SI7223DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3314 | Buy Now |
DISTI #
78-SI7223DN-T1-GE3
|
Mouser Electronics | MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant | 23259 |
|
$0.3370 / $0.9000 | Buy Now |
DISTI #
V36:1790_21688038
|
Arrow Electronics | Trans MOSFET P-CH 30V 6A 8-Pin PowerPAK 1212 EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2425 | Americas - 3000 |
|
$0.3362 / $0.3499 | Buy Now |
|
Future Electronics | Dual, -30Volt, 6Amp, 26.4mohm, PPak-1212 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Future Electronics | Dual, -30Volt, 6Amp, 26.4mohm, PPak-1212 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
66386129
|
Verical | Trans MOSFET P-CH 30V 6A 8-Pin PowerPAK 1212 EP T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2242 | Americas - 3603 |
|
$0.3612 / $0.7000 | Buy Now |
DISTI #
85558214
|
Verical | Trans MOSFET P-CH 30V 6A 8-Pin PowerPAK 1212 EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 | Americas - 3000 |
|
$0.3362 / $0.3499 | Buy Now |
DISTI #
SI7223DN-T1-GE3
|
TTI | MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3380 / $0.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7223DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7223DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 9.8 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.0264 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 152 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 23 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 96 ns |