-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1368
|
Newark | Hall Effect Sensor, Aec-Q100, Sot-23-5, Hall Effect Type:Magnetic Position Sensor, Output Current:-, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Silicon Labs SI7217-B-01-IV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 / $2.0600 | Buy Now |
DISTI #
336-4072-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
578 In Stock |
|
$0.8201 / $1.9800 | Buy Now |
DISTI #
634-SI7217-B-01-IV
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Linear output Hall effect magnetic sensor with analog output RoHS: Compliant | 245 |
|
$0.7550 / $1.9800 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7217-B-01-IV
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7217-B-01-IV
Silicon Laboratories Inc
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-05 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Terminal Finish | Matte Tin (Sn) |