-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.036ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1212-8, POWERPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7212DN-T1-E3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI7212DN-T1-E3
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V 4.9A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7212... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.0118 / $1.0750 | Buy Now |
DISTI #
781-SI7212DN-T1-E3
|
Mouser Electronics | MOSFETs 30V Vds 12V Vgs PowerPAK 1212-8 RoHS: Compliant | 13191 |
|
$1.0700 / $1.9300 | Buy Now |
|
Future Electronics | Si7212DN Series 30 V 4.9 A 36 mOhm Dual N-Channel MOSFET - PowerPAK® 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.4150 / $0.4250 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4.9A I(D), 30V, 0.036OHM, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE ... more | 47 |
|
$1.3800 / $1.7250 | Buy Now |
DISTI #
SI7212DN-T1-E3
|
TTI | MOSFETs 30V Vds 12V Vgs PowerPAK 1212-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7020 / $0.7160 | Buy Now |
DISTI #
SI7212DN-T1-E3
|
EBV Elektronik | Transistor MOSFET Array Dual NChannel 30V 49A 8Pin PowerPAK 1212 TR (Alt: SI7212DN-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7212DN-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7212DN-T1-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.036ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1212-8, POWERPAK-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, 1212-8, POWERPAK-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.6 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |