Part Details for SI7212-B-00-IVR by Silicon Laboratories Inc
Overview of SI7212-B-00-IVR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7212-B-00-IVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4131-1-ND
|
DigiKey | SENSOR HALL EFFECT PWM SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7502 In Stock |
|
$0.6388 / $1.8600 | Buy Now |
DISTI #
634-SI7212-B-00-IVR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Linear output magnetic sensor with 250 Hz PWM output RoHS: Compliant | 6117 |
|
$0.6380 / $1.8500 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.7000 | Buy Now |
Part Details for SI7212-B-00-IVR
SI7212-B-00-IVR CAD Models
SI7212-B-00-IVR Part Data Attributes:
|
SI7212-B-00-IVR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7212-B-00-IVR
Silicon Laboratories Inc
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-05 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Terminal Finish | Matte Tin (Sn) |