Part Details for SI7210-B-02-IV by Silicon Laboratories Inc
Results Overview of SI7210-B-02-IV by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7210-B-02-IV Information
SI7210-B-02-IV by Silicon Laboratories Inc is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SI7210-B-02-IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1359
|
Newark | Hall Effect Sensor, Aec-Q100, Sot-23-5, Sensor Type:-, Sensor Case/Package:Sot-23, No. Of Pins:5P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 228 |
|
$0.6330 | Buy Now |
DISTI #
336-SI7210-B-02-IV-ND
|
DigiKey | SENSOR HALL EFFECT I2C SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
4099 In Stock |
|
$0.8495 / $1.4500 | Buy Now |
DISTI #
634-SI7210-B-02-IV
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors I2C programmable Hall effect magnetic sensor with push-pu... more RoHS: Compliant | 456 |
|
$0.7780 / $1.9800 | Buy Now |
DISTI #
83626591
|
Verical | Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 Tape RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 319 |
|
$0.9922 / $1.0821 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.8500 | Buy Now |
Part Details for SI7210-B-02-IV
SI7210-B-02-IV CAD Models
SI7210-B-02-IV Part Data Attributes
|
SI7210-B-02-IV
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7210-B-02-IV
Silicon Laboratories Inc
Hall Effect Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-19 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT |