Part Details for SI7201-B-84-IVR by Silicon Laboratories Inc
Overview of SI7201-B-84-IVR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI7201-B-84-IVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SI7201-B-84-IVR-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
SI7201-B-84-IVR-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5656 | Buy Now |
DISTI #
634-SI7201-B-84-IVR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Magnetic Hall Sensor Omnipolar switch RoHS: Compliant | 1930 |
|
$0.5200 / $1.4200 | Buy Now |
DISTI #
P41:2556_25461375
|
Arrow Electronics | Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Europe - 6000 |
|
$0.5021 / $1.3740 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
RFQ |
Part Details for SI7201-B-84-IVR
SI7201-B-84-IVR CAD Models
SI7201-B-84-IVR Part Data Attributes
|
SI7201-B-84-IVR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7201-B-84-IVR
Silicon Laboratories Inc
Rotary Position Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Terminal Finish | Matte Tin (Sn) |