Part Details for SI7201-B-06-IV by Silicon Laboratories Inc
Overview of SI7201-B-06-IV by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI7201-B-06-IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1349
|
Newark | Mag Pos Sensor, 0.002T, 5.5V, Sot-23-3, Operating Point Typ:0.002T, Release Point Typ:0.0006T, Hysteresis Typ:-, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Sensor Case/Package:Sot-23, No. Of Pins:3 Pin, Output Interface:- Rohs Compliant: Yes |Silicon Labs SI7201-B-06-IV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.6950 | Buy Now |
DISTI #
336-SI7201-B-06-IV-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
2 In Stock |
|
$0.5015 / $1.2400 | Buy Now |
DISTI #
634-SI7201-B-06-IV
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall effect magnetic sensor with omnipolar switch RoHS: Compliant | 51874 |
|
$0.4850 / $0.9000 | Buy Now |
DISTI #
V72:2272_18246231
|
Arrow Electronics | Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 127 |
|
$0.4848 / $0.6992 | Buy Now |
DISTI #
71800453
|
Verical | Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 Tape RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2214 | Americas - 127 |
|
$0.6992 | Buy Now |
|
Symmetry Electronics | Hall effect magnetic sensor with omnipolar switch Min Qty: 1 | 0 |
|
$0.5400 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH OMNIPOL SOT23-3 / Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 | 30670 |
|
$0.5212 / $0.7818 | Buy Now |
Part Details for SI7201-B-06-IV
SI7201-B-06-IV CAD Models
SI7201-B-06-IV Part Data Attributes
|
SI7201-B-06-IV
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7201-B-06-IV
Silicon Laboratories Inc
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-19 | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Terminal Finish | Matte Tin (Sn) |