Part Details for SI7104DN-T1-GE3 by Vishay Intertechnologies
Overview of SI7104DN-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7104DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI7104DN-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 12V 26.1A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7104DN-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9990 / $1.2691 | Buy Now |
DISTI #
781-SI7104DN-GE3
|
Mouser Electronics | MOSFET 12V 35A 52W 3.7mohm @ 4.5V RoHS: Compliant | 0 |
|
$0.9570 / $2.2100 | Order Now |
|
Future Electronics | Single N-Channel 12 V 3.8 W 70 nC Silicon Surface Mount Mosfet - POWERPAK-1212-8 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.9740 | Buy Now |
DISTI #
SI7104DN-T1-GE3
|
TTI | MOSFET 12V 35A 52W 3.7mohm @ 4.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9300 / $0.9700 | Buy Now |