Part Details for SI7057-A10-IM by Silicon Laboratories Inc
Overview of SI7057-A10-IM by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for SI7057-A10-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI7057-A10-IM
|
TME | IC: driver/sensor, -40÷125°C, 1.67÷1.98V, QFN2X2, SMD Min Qty: 1 | 0 |
|
$1.8900 / $2.5500 | RFQ |
Part Details for SI7057-A10-IM
SI7057-A10-IM CAD Models
SI7057-A10-IM Part Data Attributes
|
SI7057-A10-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7057-A10-IM
Silicon Laboratories Inc
Serial Switch/Digital Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-13 | |
Samacsys Manufacturer | Silicon Labs |