Part Details for SI7050-A20-IMR by Silicon Laboratories Inc
Overview of SI7050-A20-IMR by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7050-A20-IMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2144
|
Newark | Temperature Sensor, Digital, Dfn-6, Sensor Output Type:-, Accuracy:-, Sensor Case/Package:Dfn, No. Of Pins:6Pins, Supply Voltage Min:1.9V, Supply Voltage Max:3.6V, No. Of Channels:-, Resolution:-, Output Interface:- Rohs Compliant: Yes |Silicon Labs SI7050-A20-IMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2213 |
|
$1.7500 / $3.6500 | Buy Now |
DISTI #
336-4329-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8994 In Stock |
|
$1.4547 / $3.5800 | Buy Now |
DISTI #
634-SI7050-A20-IMR
|
Mouser Electronics | Board Mount Temperature Sensors +/- 1.0 C maximum accuracy, general purpose digital I2C temperature sensors in 3 x 3 mm RoHS: Compliant | 6116 |
|
$1.5500 / $3.5100 | Buy Now |
DISTI #
V36:1790_06533875
|
Arrow Electronics | ± 0.1 ºc To ±1 ºc Maximum Accuracy 1.8 V Supply Digital I²C Temperature Sensors RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2336 | Americas - 2500 |
|
$2.0780 / $2.1540 | Buy Now |
DISTI #
84954088
|
Verical | ± 0.1 ºc To ±1 ºc Maximum Accuracy 1.8 V Supply Digital I²C Temperature Sensors RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2336 | Americas - 2500 |
|
$2.0780 / $2.1540 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$1.5400 | Buy Now |
|
Win Source Electronics | SENSOR DIGITAL -40C-125C 6DFN | 36630 |
|
$1.6350 / $2.4524 | Buy Now |
Part Details for SI7050-A20-IMR
SI7050-A20-IMR CAD Models
SI7050-A20-IMR Part Data Attributes
|
SI7050-A20-IMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7050-A20-IMR
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 0.5Cel, Square, Surface Mount, 3 X 3 MM, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |