-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 14 Bit(s), 0.5Cel, Square, Surface Mount, 3 X 3 MM, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8529
|
Newark | Temperature Sensor Ic, Digital, 1 C, -40 C, 125 C, Dfn, 6 Rohs Compliant: Yes |Silicon Labs SI7050-A20-IM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$1.8900 / $3.6500 | Buy Now |
DISTI #
336-3118-5-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6DFN Min Qty: 1 Lead time: 12 Weeks Container: Strip |
2788 In Stock |
|
$1.5817 / $3.5100 | Buy Now |
DISTI #
634-SI7050-A20-IM
|
Mouser Electronics | Board Mount Temperature Sensors +/- 1.0 C maximum accuracy, general purpose digital I2C temperature sensors in 3 x 3 mm RoHS: Compliant | 321 |
|
$1.5600 / $3.5100 | Buy Now |
DISTI #
SI7050-A20-IM
|
TME | IC: driver/sensor, -40÷125°C, 1.9÷3.6V, DFN6, SMD, Interface: I2C Min Qty: 1 | 0 |
|
$1.5400 / $2.0800 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7050-A20-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7050-A20-IM
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 0.5Cel, Square, Surface Mount, 3 X 3 MM, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |