-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8520
|
Newark | Temperature Sensor Ic, Digital, 0.4 C, -40 C, 85 C, Dfn, 6 Rohs Compliant: Yes |Silicon Labs SI7021-A20-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3300 | Buy Now |
DISTI #
336-3140-5-ND
|
DigiKey | SENS HUMI/TEMP 3.6V I2C 3% 6DFN Min Qty: 1 Lead time: 40 Weeks Container: Strip |
310 In Stock |
|
$5.2520 / $8.2100 | Buy Now |
DISTI #
SI7021-A20-GM
|
TME | IC: driver/sensor, -40÷85°C, 1.9÷3.6V, DFN6, SMD, Interface: I2C Min Qty: 1 | 0 |
|
$5.4800 / $7.6700 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | In Stock |
|
$5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7021-A20-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7021-A20-GM
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SI7021-A20-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7021-A20-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7021-A20-GM1 | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-GM1 |
SI7021-A20-GMR | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-GMR |
SI7021-A20-IM | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-IM |
SI7021-A20-IM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-IM1R |
SI7021-A20-IM1 | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-IM1 |
SI7021-A20-GM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-GM1R |
SI7021-A20-YM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-YM1R |
SI7021-A20-IMR | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-IMR |
SI7021-A20-YM1 | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-GM vs SI7021-A20-YM1 |