Part Details for SI7015-A20-FMR by Silicon Laboratories Inc
Overview of SI7015-A20-FMR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SI7015-A20-FMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$8.8900 | Buy Now |
Part Details for SI7015-A20-FMR
SI7015-A20-FMR CAD Models
SI7015-A20-FMR Part Data Attributes:
|
SI7015-A20-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7015-A20-FMR
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 4 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SI7015-A20-FMR
This table gives cross-reference parts and alternative options found for SI7015-A20-FMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7015-A20-FMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7015-A20-FM | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, QFN-24 | Silicon Laboratories Inc | SI7015-A20-FMR vs SI7015-A20-FM |
SI7015-A20-FM1 | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, QFN-24 | Silicon Laboratories Inc | SI7015-A20-FMR vs SI7015-A20-FM1 |
SI7015-A20-GM1R | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, QFN-24 | Silicon Laboratories Inc | SI7015-A20-FMR vs SI7015-A20-GM1R |
SI7015-A20-GM1 | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, QFN-24 | Silicon Laboratories Inc | SI7015-A20-FMR vs SI7015-A20-GM1 |