Part Details for SI7013-A20-IM by Silicon Laboratories Inc
Overview of SI7013-A20-IM by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7013-A20-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI7013-A20-IM
|
TME | IC: driver/sensor, -40÷125°C, 1.9÷3.6V, DFN10, SMD, Interface: I2C Min Qty: 1 | 0 |
|
$5.6000 / $7.5600 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.2600 | Buy Now |
Part Details for SI7013-A20-IM
SI7013-A20-IM CAD Models
SI7013-A20-IM Part Data Attributes
|
SI7013-A20-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7013-A20-IM
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 10 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SI7013-A20-IM
This table gives cross-reference parts and alternative options found for SI7013-A20-IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7013-A20-IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7013-A20-GM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 | Silicon Laboratories Inc | SI7013-A20-IM vs SI7013-A20-GM1R |
SI7013-A20-YM0 | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 | Silicon Laboratories Inc | SI7013-A20-IM vs SI7013-A20-YM0 |
SI7013-A20-GM | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 | Silicon Laboratories Inc | SI7013-A20-IM vs SI7013-A20-GM |
SI7013-A20-GMR | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 | Silicon Laboratories Inc | SI7013-A20-IM vs SI7013-A20-GMR |
SI7013-A20-GM1 | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 | Silicon Laboratories Inc | SI7013-A20-IM vs SI7013-A20-GM1 |
SI7013-A20-YM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 | Silicon Laboratories Inc | SI7013-A20-IM vs SI7013-A20-YM1R |
SI7013-A20-YM0R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 | Silicon Laboratories Inc | SI7013-A20-IM vs SI7013-A20-YM0R |