Datasheets
SI7013-A10-GM by: Silicon Laboratories Inc

Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10

Part Details for SI7013-A10-GM by Silicon Laboratories Inc

Overview of SI7013-A10-GM by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

Part Details for SI7013-A10-GM

SI7013-A10-GM CAD Models

SI7013-A10-GM Part Data Attributes

SI7013-A10-GM Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
SI7013-A10-GM Silicon Laboratories Inc Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code unknown
Samacsys Manufacturer Silicon Labs
Accuracy-Max (Cel) 0.4 Cel
Body Breadth 3 mm
Body Height 0.75 mm
Body Length or Diameter 3 mm
Mounting Feature SURFACE MOUNT
Number of Bits 14
Number of Terminals 10
Operating Current-Max 4 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Interface Type I2C INTERFACE
Package Shape/Style SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.9 V
Surface Mount YES
Termination Type SOLDER

Alternate Parts for SI7013-A10-GM

This table gives cross-reference parts and alternative options found for SI7013-A10-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7013-A10-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI7013-A10-YM1R Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-YM1R
SI7013-A10-YM1 Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-YM1
SI7013-A10-YM0 Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-YM0
SI7013-A10-GM1 Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-GM1
SI7013-A10-IM1R Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-IM1R
SI7013-A10-GMR Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-GMR
SI7013-A10-GM1R Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-GM1R
SI7013-A10-IM Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-IM
Part Number Description Manufacturer Compare
SI7013-A10-GMR Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-GMR
SI7013-A10-YM1R Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-YM1R
SI7013-A20-YM0 Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A20-YM0
SI7013-A10-IM1R Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-IM1R
SI7013-A20-IM1 Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A20-IM1
SI7013-A20-YM1R Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A20-YM1R
SI7013-A10-YM0 Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-YM0
SI7013-A20-IM1R Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A20-IM1R
SI7013-A20-YM0R Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A20-YM0R
SI7013-A10-IM1 Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, 3 X 3 MM, DFN-10 Silicon Laboratories Inc SI7013-A10-GM vs SI7013-A10-IM1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI7013-A10-GM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI7013-A10-GM by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI7013-A10-GM would you like to use for your alert(s)?
  • Please alert me when SI7013-A10-GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI7013-A10-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI7013-A10-GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI7013-A10-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI7013-A10-GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI7013-A10-GM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: