Part Details for SI7006-A20-IMR by Silicon Laboratories Inc
Results Overview of SI7006-A20-IMR by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7006-A20-IMR Information
SI7006-A20-IMR by Silicon Laboratories Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SI7006-A20-IMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4154-1-ND
|
DigiKey | SENS HUMID/TEMP 3.6V I2C 5% 6DFN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2894 In Stock |
|
$2.3801 / $4.1100 | Buy Now |
DISTI #
V36:1790_06533670
|
Arrow Electronics | Digital I2C 4% RH + Temp Sensor RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks Date Code: 2203 | Americas - 25000 |
|
$2.2740 | Buy Now |
DISTI #
P41:2556_24325078
|
Arrow Electronics | Digital I2C 4% RH + Temp Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Europe - 13795 |
|
$2.2740 / $3.2030 | Buy Now |
DISTI #
87601481
|
Verical | Digital I2C 4% RH + Temp Sensor RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2203 | Americas - 25000 |
|
$2.2740 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.8000 | Buy Now |
|
Vyrian | Sensors & Transducers | 6852 |
|
RFQ | |
|
Win Source Electronics | SENS HUMID/TEMP 3.6V I2C 5% 6DFN / This change is considered a minor change which does not affect fo... more | 16403 |
|
$2.7622 / $4.1434 | Buy Now |
Part Details for SI7006-A20-IMR
SI7006-A20-IMR CAD Models
SI7006-A20-IMR Part Data Attributes
|
SI7006-A20-IMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7006-A20-IMR
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SI7006-A20-IMR
This table gives cross-reference parts and alternative options found for SI7006-A20-IMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7006-A20-IMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI7006-A20-IM1 | Silicon Laboratories Inc | $3.8422 | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IMR vs SI7006-A20-IM1 |
SI7006-A20-IM | Silicon Laboratories Inc | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IMR vs SI7006-A20-IM |
SI7006-A10-IMR | Silicon Laboratories Inc | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IMR vs SI7006-A10-IMR |
SI7006-A10-IM | Silicon Laboratories Inc | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6 | SI7006-A20-IMR vs SI7006-A10-IM |