Part Details for SI6953DQ by Temic Semiconductors
Overview of SI6953DQ by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI6953DQ
SI6953DQ CAD Models
SI6953DQ Part Data Attributes
|
SI6953DQ
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SI6953DQ
Temic Semiconductors
Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 2-Element, P-Channel, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |