Part Details for SI6953DQ by Fairchild Semiconductor Corporation
Overview of SI6953DQ by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI6953DQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.9 A, 20 V, 0.17 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | 2397 |
|
$0.2629 / $0.6309 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 1.9A, 20V, 2-Element, P-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$0.2804 / $0.3299 | Buy Now |
|
Chip1Cloud | Dual 20V P-Channel PowerTrench MOSFET | 85600 |
|
RFQ |
Part Details for SI6953DQ
SI6953DQ CAD Models
SI6953DQ Part Data Attributes
|
SI6953DQ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI6953DQ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |