Part Details for SI6933DQ by Fairchild Semiconductor Corporation
Overview of SI6933DQ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI6933DQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3500 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-153AA | 1863 |
|
$0.4260 / $1.0224 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.5A, 30V, 2-Element, P-Channel, MOSFET, MO-153AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for SI6933DQ
SI6933DQ CAD Models
SI6933DQ Part Data Attributes:
|
SI6933DQ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI6933DQ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-153AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI6933DQ
This table gives cross-reference parts and alternative options found for SI6933DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6933DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHC21025T/R | Small Signal Field-Effect Transistor | Nexperia | SI6933DQ vs PHC21025T/R |
PHC21025,118 | PHC21025 - Complementary intermediate level FET@en-us SOIC 8-Pin | Nexperia | SI6933DQ vs PHC21025,118 |
FDS8433AD84Z | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI6933DQ vs FDS8433AD84Z |
SI6544BDQ-T1-E3 | Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Intertechnologies | SI6933DQ vs SI6544BDQ-T1-E3 |
FDS8433A | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI6933DQ vs FDS8433A |
PHC21025 | Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Nexperia | SI6933DQ vs PHC21025 |
PHC21025/T3 | Small Signal Field-Effect Transistor | Nexperia | SI6933DQ vs PHC21025/T3 |
SI6993DQ-T1-E3 | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Intertechnologies | SI6933DQ vs SI6993DQ-T1-E3 |
FDS8433A_NL | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI6933DQ vs FDS8433A_NL |
FDS8433AS62Z | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI6933DQ vs FDS8433AS62Z |