Part Details for SI6933DQ-T1-E3 by Vishay Siliconix
Overview of SI6933DQ-T1-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI6933DQ-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70026255
|
RS | P-CHAN 30V TRENCH 32M CELL MOSFET D | Siliconix / Vishay SI6933DQ-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
Part Details for SI6933DQ-T1-E3
SI6933DQ-T1-E3 CAD Models
SI6933DQ-T1-E3 Part Data Attributes:
|
SI6933DQ-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI6933DQ-T1-E3
Vishay Siliconix
Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI6933DQ-T1-E3
This table gives cross-reference parts and alternative options found for SI6933DQ-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6933DQ-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHC21025T/R | Small Signal Field-Effect Transistor | Nexperia | SI6933DQ-T1-E3 vs PHC21025T/R |
PHC21025,118 | PHC21025 - Complementary intermediate level FET@en-us SOIC 8-Pin | Nexperia | SI6933DQ-T1-E3 vs PHC21025,118 |
FDS8433AD84Z | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI6933DQ-T1-E3 vs FDS8433AD84Z |
SI6544BDQ-T1-E3 | Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Intertechnologies | SI6933DQ-T1-E3 vs SI6544BDQ-T1-E3 |
FDS8433A | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI6933DQ-T1-E3 vs FDS8433A |
PHC21025 | Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Nexperia | SI6933DQ-T1-E3 vs PHC21025 |
PHC21025/T3 | Small Signal Field-Effect Transistor | Nexperia | SI6933DQ-T1-E3 vs PHC21025/T3 |
SI6993DQ-T1-E3 | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Intertechnologies | SI6933DQ-T1-E3 vs SI6993DQ-T1-E3 |
FDS8433A_NL | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI6933DQ-T1-E3 vs FDS8433A_NL |
FDS8433AS62Z | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI6933DQ-T1-E3 vs FDS8433AS62Z |