Part Details for SI6928DQ by Temic Semiconductors
Overview of SI6928DQ by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI6928DQ
SI6928DQ CAD Models
SI6928DQ Part Data Attributes
|
SI6928DQ
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SI6928DQ
Temic Semiconductors
Small Signal Field-Effect Transistor, 4A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G | |
Number of Elements | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |