Part Details for SI6562CDQ-T1-GE3 by Vishay Intertechnologies
Overview of SI6562CDQ-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI6562CDQ-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3807
|
Newark | Mosfet, N & P Channel, 20V, 6.7A, Tssop-8, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:6.7A, No. Of Pins:8Pins Rohs Compliant: Yes |Vishay SI6562CDQ-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 286 |
|
$0.6150 / $0.9600 | Buy Now |
DISTI #
97W2679
|
Newark | Dual Mosfet, N And P Channel, 6.7 A, 20 V, 0.18 Ohm, 4.5 V, 600 Mv Rohs Compliant: Yes |Vishay SI6562CDQ-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.5470 | Buy Now |
DISTI #
15R5171
|
Newark | Mosfet, N & P Channel, 20V, 6.7A, Tssop-8, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:6.7A Rohs Compliant: Yes |Vishay SI6562CDQ-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5200 | Buy Now |
DISTI #
26T3807
|
Avnet Americas | Trans MOSFET N/P-CH 20V 5.7A/5.1A 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 26T3807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 286 Partner Stock |
|
$0.5740 / $0.9600 | Buy Now |
DISTI #
SI6562CDQ-T1-GE3
|
Avnet Americas | Trans MOSFET N/P-CH 20V 5.7A/5.1A 8-Pin TSSOP T/R - Tape and Reel (Alt: SI6562CDQ-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3471 / $0.3881 | Buy Now |
DISTI #
781-SI6562CDQ-GE3
|
Mouser Electronics | MOSFETs -20V Vds 12V Vgs TSSOP-8 N&P PAIR RoHS: Compliant | 27527 |
|
$0.3680 / $0.9000 | Buy Now |
DISTI #
E02:0323_00529958
|
Arrow Electronics | Trans MOSFET N/P-CH 20V 6.7A 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2422 | Europe - 3000 |
|
$0.5364 | Buy Now |
DISTI #
V72:2272_09215416
|
Arrow Electronics | Trans MOSFET N/P-CH 20V 6.7A 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2412 Container: Cut Strips | Americas - 2990 |
|
$0.3960 / $0.7461 | Buy Now |
|
Future Electronics | Si6562CDQ Series 20 V 0.022 Ohm SMT Dual N & P Channel MOSFET - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 3000Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | Si6562CDQ Series 20 V 0.022 Ohm SMT Dual N & P Channel MOSFET - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
Part Details for SI6562CDQ-T1-GE3
SI6562CDQ-T1-GE3 CAD Models
SI6562CDQ-T1-GE3 Part Data Attributes
|
SI6562CDQ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI6562CDQ-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI6562CDQ-T1-GE3
This table gives cross-reference parts and alternative options found for SI6562CDQ-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6562CDQ-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6562CDQ-T1-GE3 | TRANSISTOR 4200 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI6562CDQ-T1-GE3 vs SI6562CDQ-T1-GE3 |
SI6562DQ-T1 | Small Signal Field-Effect Transistor, 0.0045A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Siliconix | SI6562CDQ-T1-GE3 vs SI6562DQ-T1 |
SI6562DQ-T1-E3 | Small Signal Field-Effect Transistor, 0.0045A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Intertechnologies | SI6562CDQ-T1-GE3 vs SI6562DQ-T1-E3 |