Part Details for SI6435DQ-T1 by Vishay Siliconix
Overview of SI6435DQ-T1 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI6435DQ-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4500 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 8903 |
|
$0.3465 / $0.9900 | Buy Now |
Part Details for SI6435DQ-T1
SI6435DQ-T1 CAD Models
SI6435DQ-T1 Part Data Attributes
|
SI6435DQ-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI6435DQ-T1
Vishay Siliconix
Trans MOSFET P-CH 30V 4.5A 8-Pin TSSOP T/R
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI6435DQ-T1
This table gives cross-reference parts and alternative options found for SI6435DQ-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6435DQ-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6435DQ-T1 | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SI6435DQ-T1 vs SI6435DQ-T1 |
SI6435DQ | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA, TSSOP-8 | Fairchild Semiconductor Corporation | SI6435DQ-T1 vs SI6435DQ |