Part Details for SI6410DQ-T1-E3 by Vishay Siliconix
Overview of SI6410DQ-T1-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI6410DQ-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70026123
|
RS | MOSFET, Power, N-Ch, VDSS 30V, RDS(ON) 0.011Ohm, ID+/-7.8A, TSSOP-8,PD 1.5W, VGS+/-20V | Siliconix / Vishay SI6410DQ-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.2500 | RFQ |