Part Details for SI5936DU-T1-GE3 by Vishay Siliconix
Overview of SI5936DU-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI5936DU-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5936DU-T1-GE3CT-ND
|
DigiKey | MOSFET 2N-CH 30V 6A PPAK CHIPFET Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6499 In Stock |
|
$0.2125 / $0.6400 | Buy Now |
|
New Advantage Corporation | Dual N-Channel 30 V 30 mOhm TrenchFET Power Mosfet - PPAK CHIPFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2800 / $0.3000 | Buy Now |