Part Details for SI5935DC-T1-E3 by Vishay Siliconix
Overview of SI5935DC-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI5935DC-T1-E3
SI5935DC-T1-E3 CAD Models
SI5935DC-T1-E3 Part Data Attributes:
|
SI5935DC-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI5935DC-T1-E3
Vishay Siliconix
Small Signal Field-Effect Transistor, 3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, LEADLESS, 1206-8, CHIPFET-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | LEAD FREE, LEADLESS, 1206-8, CHIPFET-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.086 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI5935DC-T1-E3
This table gives cross-reference parts and alternative options found for SI5935DC-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5935DC-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHD4102PT1 | Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ, ChipFET, 3000-REEL | onsemi | SI5935DC-T1-E3 vs NTHD4102PT1 |
NTHD4102PT3G | Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ, ChipFET, 10000-REEL | onsemi | SI5935DC-T1-E3 vs NTHD4102PT3G |