Part Details for SI5475DC-T1 by Vishay Siliconix
Overview of SI5475DC-T1 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI5475DC-T1
SI5475DC-T1 CAD Models
SI5475DC-T1 Part Data Attributes:
|
SI5475DC-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI5475DC-T1
Vishay Siliconix
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W |