Part Details for SI5447DC-T1 by Vishay Siliconix
Overview of SI5447DC-T1 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5447DC-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SIL SI5447DC-T1 | 12 in Stock |
|
RFQ |
Part Details for SI5447DC-T1
SI5447DC-T1 CAD Models
SI5447DC-T1 Part Data Attributes:
|
SI5447DC-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI5447DC-T1
Vishay Siliconix
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W |