Part Details for SI5395D-A12500-GM by Skyworks Solutions Inc
Overview of SI5395D-A12500-GM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8945BI-33-33EA125.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT9501AE-02A1-2500-156.250000 | SiTime | SIT9501AE-02A1-2500-156.250000 | |
SIT5147AI-FD-33E0A125.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for SI5395D-A12500-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5395DA12500GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Single PLL jitter attenuator with ext crystal: 12-outputs up to 350 MHz, integer only RoHS: Compliant | 0 |
|
$21.6900 | Order Now |
DISTI #
SI5395DA12500GM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |