Part Details for SI5392D-A11064-GM by Skyworks Solutions Inc
Overview of SI5392D-A11064-GM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5392D-A11064-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5392DA11064GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Single PLL jitter attenuator with ext crystal: 2-outputs up to 350 MHz, integer only RoHS: Compliant | 0 |
|
$16.2700 | Order Now |
DISTI #
SI5392DA11064GM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5392D-A11064-GM
SI5392D-A11064-GM CAD Models
SI5392D-A11064-GM Part Data Attributes
|
SI5392D-A11064-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5392D-A11064-GM
Skyworks Solutions Inc
350MHz, CMOS, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |