Part Details for SI5389A-A00002-GM by Skyworks Solutions Inc
Overview of SI5389A-A00002-GM by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5389A-A00002-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_16302716
|
Arrow Electronics | Clock Generator 0.008MHz to 750MHz-IN 718.5MHz-OUT 64-Pin LGA EP RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks Date Code: 2327 | Europe - 2860 |
|
$61.9000 | Buy Now |
DISTI #
V36:1790_24105968
|
Arrow Electronics | Clock Generator 0.008MHz to 750MHz-IN 718.5MHz-OUT 64-Pin LGA EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2327 | Americas - 135 |
|
$72.2430 | Buy Now |
DISTI #
69857121
|
Verical | Clock Generator 0.008MHz to 750MHz-IN 718.5MHz-OUT 64-Pin LGA EP RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2327 | Americas - 2860 |
|
$61.9000 | Buy Now |
DISTI #
70751161
|
Verical | Clock Generator 0.008MHz to 750MHz-IN 718.5MHz-OUT 64-Pin LGA EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 135 |
|
$72.2430 | Buy Now |
DISTI #
SI5389AA00002GM
|
Richardson RFPD | SYNCHRONIZER CLOCKS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |