Part Details for SI5383A-D05886-GMR by Skyworks Solutions Inc
Overview of SI5383A-D05886-GMR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5383A-D05886-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5383AD05886GMR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 3-PLL network synchronizer with 1PPS in/out RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SI5383AD0588GMR
|
Richardson RFPD | SYNCHRONIZER CLOCKS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5383A-D05886-GMR
SI5383A-D05886-GMR CAD Models
SI5383A-D05886-GMR Part Data Attributes
|
SI5383A-D05886-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5383A-D05886-GMR
Skyworks Solutions Inc
Telecom Circuit, 1-Func, LGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-56 | |
Reach Compliance Code | unknown | |
Additional Feature | Also Require 3.3V Supply | |
JESD-30 Code | S-XBGA-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA56,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |