SI5381A-C04991-GM
Description: Processor Specific Clock Generator,

Overview of SI5381A-C04991-GM by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SI5381A-C04991-GM by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   135
RFQ
Quest Components   108
  • 1 $30.3210
  • 38 $25.7729
  • 79 $24.2568
$24.2568 / $30.3210 Buy Now

CAD Models for SI5381A-C04991-GM by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI5381A-C04991-GM by Silicon Laboratories Inc

SI5381A-C04991-GM
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
QFN-64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Additional Feature
ALSO AVAILABLE WITH 3.3V NOM SUPPLY
JESD-30 Code
S-XQCC-N64
Length
9 mm
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
2949.12 MHz
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
750 MHz
Seated Height-Max
0.9 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
9 mm
uPs/uCs/Peripheral ICs Type
JITTER ATTENUATOR
Want to compare parts?
  1. SI5381A-C04991-GM
    Silicon Laboratories Inc
    Processor Specific Clock Generator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5381A-C04991-GM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5381A-C04991-GM by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI5381A-C04991-GM would you like to use for your alert(s)?
  • Please alert me when SI5381A-C04991-GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5381A-C04991-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5381A-C04991-GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5381A-C04991-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5381A-C04991-GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5381A-C04991-GM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: