Part Details for SI5380A-D-GM by Silicon Laboratories Inc
Overview of SI5380A-D-GM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI5380A-D-GM
SI5380A-D-GM CAD Models
SI5380A-D-GM Part Data Attributes:
|
SI5380A-D-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5380A-D-GM
Silicon Laboratories Inc
Processor Specific Clock Generator, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5380A-D-GM
This table gives cross-reference parts and alternative options found for SI5380A-D-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5380A-D-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5380A-B-GMR | Processor Specific Clock Generator, 1474.56MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Skyworks Solutions Inc | SI5380A-D-GM vs SI5380A-B-GMR |
SI5380A-B-GMR | Processor Specific Clock Generator, 1474.56MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5380A-D-GM vs SI5380A-B-GMR |
SI5380A-B-GM | Processor Specific Clock Generator, 1474.56MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5380A-D-GM vs SI5380A-B-GM |
SI5380A-D-GM | Processor Specific Clock Generator, 1474.56MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5380A-D-GM vs SI5380A-D-GM |