Part Details for SI5374B-A-GL by Silicon Laboratories Inc
Results Overview of SI5374B-A-GL by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5374B-A-GL Information
SI5374B-A-GL by Silicon Laboratories Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SI5374B-A-GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for SI5374B-A-GL
SI5374B-A-GL CAD Models
SI5374B-A-GL Part Data Attributes
|
SI5374B-A-GL
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5374B-A-GL
Silicon Laboratories Inc
Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, MO-192, BGA-80
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | BGA | |
Package Description | BGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
JESD-30 Code | S-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 808 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.56 mm | |
Supply Current-Max | 1100 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |
Alternate Parts for SI5374B-A-GL
This table gives cross-reference parts and alternative options found for SI5374B-A-GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5374B-A-GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI5338J-B-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | SI5374B-A-GL vs SI5338J-B-GMR |
SI5376B-A-BL | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, PLASTIC, MO-192, BGA-80 | SI5374B-A-GL vs SI5376B-A-BL |
SI5338B-B-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5374B-A-GL vs SI5338B-B-GM |
SI5327B-C-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | SI5374B-A-GL vs SI5327B-C-GMR |
SI5327D-C-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | SI5374B-A-GL vs SI5327D-C-GMR |
SI5327D-C-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | SI5374B-A-GL vs SI5327D-C-GMR |
SI5338B-B-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5374B-A-GL vs SI5338B-B-GMR |
SI5338B-BXXXXX-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | SI5374B-A-GL vs SI5338B-BXXXXX-GMR |
SI5369D-C-GQ | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 243MHz, CMOS, PQFP100, TQFP-100 | SI5374B-A-GL vs SI5369D-C-GQ |
SI5374B-A-BL | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, BGA-80 | SI5374B-A-GL vs SI5374B-A-BL |
SI5374B-A-GL Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a 4-layer PCB stack-up with a solid ground plane, and to use thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended for the top and bottom layers.
-
To ensure reliable clock signal transmission over long distances, it is recommended to use a differential clock signal transmission scheme, such as LVDS or LVPECL, and to use a clock signal repeater or buffer if necessary.
-
It is recommended to use a combination of ceramic and electrolytic capacitors for power supply decoupling, and to add a ferrite bead or a pi-filter to filter out high-frequency noise.
-
To configure the device for low-power operation, it is recommended to use the device's built-in power-down mode, and to adjust the clock frequency and voltage supply to minimize power consumption.
-
To mitigate EMI and RFI, it is recommended to use a shielded enclosure, to keep clock signal traces away from other signals, and to use EMI filters or absorbers if necessary.